

CC1812KKX7RABB104 | |
---|---|
DigiKey Part Number | 311-3561-2-ND - Tape & Reel (TR) 311-3561-1-ND - Cut Tape (CT) 311-3561-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1812KKX7RABB104 |
Description | CAP CER 0.1UF 200V X7R 1812 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 200V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1812KKX7RABB104 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹71.88000 | ₹71.88 |
10 | ₹41.97400 | ₹419.74 |
50 | ₹34.87480 | ₹1,743.74 |
100 | ₹31.65360 | ₹3,165.36 |
500 | ₹26.22800 | ₹13,114.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹23.33063 | ₹23,330.63 |
2,000 | ₹21.00210 | ₹42,004.20 |
3,000 | ₹20.76841 | ₹62,305.23 |
5,000 | ₹20.52237 | ₹1,02,611.85 |
7,000 | ₹20.27430 | ₹1,41,920.10 |
10,000 | ₹20.02844 | ₹2,00,284.40 |
12,000 | ₹19.72402 | ₹2,36,688.24 |
24,000 | ₹19.34783 | ₹4,64,347.92 |