


CC1812KKX7RBBB103 | |
|---|---|
DigiKey Part Number | 311-4560-2-ND - Tape & Reel (TR) 311-4560-1-ND - Cut Tape (CT) 311-4560-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1812KKX7RBBB103 |
Description | CAP CER 10000PF 500V X7R 1812 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1812KKX7RBBB103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹83.87000 | ₹83.87 |
| 10 | ₹53.39600 | ₹533.96 |
| 50 | ₹41.28140 | ₹2,064.07 |
| 100 | ₹37.52600 | ₹3,752.60 |
| 500 | ₹31.19868 | ₹15,599.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹27.84957 | ₹27,849.57 |
| 2,000 | ₹26.31666 | ₹52,633.32 |
| 3,000 | ₹25.54850 | ₹76,645.50 |
| 5,000 | ₹24.69746 | ₹1,23,487.30 |
| 7,000 | ₹24.19974 | ₹1,69,398.18 |
| 10,000 | ₹23.72115 | ₹2,37,211.50 |