


CC1812KKX7RCBB332 | |
|---|---|
DigiKey Part Number | 13-CC1812KKX7RCBB332TR-ND - Tape & Reel (TR) 13-CC1812KKX7RCBB332CT-ND - Cut Tape (CT) 13-CC1812KKX7RCBB332DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1812KKX7RCBB332 |
Description | CAP CER 3300PF 1KV X7R 1812 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1812KKX7RCBB332 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹79.21000 | ₹79.21 |
| 10 | ₹49.94800 | ₹499.48 |
| 50 | ₹38.44860 | ₹1,922.43 |
| 100 | ₹34.89820 | ₹3,489.82 |
| 500 | ₹28.91748 | ₹14,458.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹25.77898 | ₹25,778.98 |
| 2,000 | ₹24.32947 | ₹48,658.94 |
| 3,000 | ₹23.60339 | ₹70,810.17 |
| 5,000 | ₹22.79889 | ₹1,13,994.45 |
| 7,000 | ₹22.32843 | ₹1,56,299.01 |
| 10,000 | ₹21.87579 | ₹2,18,757.90 |