


CC1812KKX7RDBB472 | |
|---|---|
DigiKey Part Number | 311-3650-2-ND - Tape & Reel (TR) 311-3650-1-ND - Cut Tape (CT) 311-3650-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1812KKX7RDBB472 |
Description | CAP CER 4700PF 2KV X7R 1812 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1812KKX7RDBB472 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹98.78000 | ₹98.78 |
| 10 | ₹62.06200 | ₹620.62 |
| 50 | ₹49.79860 | ₹2,489.93 |
| 100 | ₹45.50270 | ₹4,550.27 |
| 500 | ₹38.25472 | ₹19,127.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹32.51353 | ₹32,513.53 |
| 2,000 | ₹32.25261 | ₹64,505.22 |
| 3,000 | ₹32.11780 | ₹96,353.40 |
| 5,000 | ₹31.96354 | ₹1,59,817.70 |
| 7,000 | ₹31.61668 | ₹2,21,316.76 |
| 10,000 | ₹31.04044 | ₹3,10,404.40 |
| 12,000 | ₹30.76738 | ₹3,69,208.56 |
| 24,000 | ₹29.84740 | ₹7,16,337.60 |
| 25,000 | ₹29.79846 | ₹7,44,961.50 |