


CC1812KKX7RYBB154 | |
|---|---|
DigiKey Part Number | 13-CC1812KKX7RYBB154TR-ND - Tape & Reel (TR) 13-CC1812KKX7RYBB154CT-ND - Cut Tape (CT) 13-CC1812KKX7RYBB154DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1812KKX7RYBB154 |
Description | CAP CER 0.15UF 250V X7R 1812 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1812KKX7RYBB154 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹126.73000 | ₹126.73 |
| 10 | ₹82.93600 | ₹829.36 |
| 50 | ₹65.54700 | ₹3,277.35 |
| 100 | ₹60.17950 | ₹6,017.95 |
| 500 | ₹51.10880 | ₹25,554.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹46.00313 | ₹46,003.13 |
| 2,000 | ₹43.80348 | ₹87,606.96 |
| 3,000 | ₹42.70155 | ₹1,28,104.65 |
| 5,000 | ₹41.48007 | ₹2,07,400.35 |
| 7,000 | ₹40.76595 | ₹2,85,361.65 |
| 10,000 | ₹40.07921 | ₹4,00,792.10 |
| 12,000 | ₹39.75354 | ₹4,77,042.48 |
| 24,000 | ₹38.65678 | ₹9,27,762.72 |