


CC1812KKX7RYBB334 | |
|---|---|
DigiKey Part Number | 311-4571-2-ND - Tape & Reel (TR) 311-4571-1-ND - Cut Tape (CT) 311-4571-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1812KKX7RYBB334 |
Description | CAP CER 0.33UF 250V X7R 1812 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1812KKX7RYBB334 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹87.59000 | ₹87.59 |
| 10 | ₹55.53900 | ₹555.39 |
| 50 | ₹42.95880 | ₹2,147.94 |
| 100 | ₹39.09150 | ₹3,909.15 |
| 500 | ₹32.56478 | ₹16,282.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹29.09081 | ₹29,090.81 |
| 2,000 | ₹27.50804 | ₹55,016.08 |
| 3,000 | ₹26.71549 | ₹80,146.47 |
| 5,000 | ₹25.83694 | ₹1,29,184.70 |
| 7,000 | ₹25.32343 | ₹1,77,264.01 |
| 10,000 | ₹24.82941 | ₹2,48,294.10 |