
CFR-12JB-52-82R | |
|---|---|
DigiKey Part Number | 13-CFR-12JB-52-82R-ND |
Manufacturer | |
Manufacturer Product Number | CFR-12JB-52-82R |
Description | RES 82 OHM 5% 1/6W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 82 Ohms ±5% 0.167W, 1/6W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-12JB-52-82R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -500/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.075" Dia x 0.134" L (1.90mm x 3.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.44800 | ₹34.48 |
| 25 | ₹2.83280 | ₹70.82 |
| 50 | ₹2.49740 | ₹124.87 |
| 100 | ₹2.18990 | ₹218.99 |
| 250 | ₹1.85628 | ₹464.07 |
| 500 | ₹1.64380 | ₹821.90 |
| 1,000 | ₹1.46582 | ₹1,465.82 |
| 5,000 | ₹1.14749 | ₹5,737.45 |

