
CFR-12JR-52-10K | |
|---|---|
DigiKey Part Number | 13-CFR-12JR-52-10KTR-ND - Tape & Reel (TR) 13-CFR-12JR-52-10KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFR-12JR-52-10K |
Description | RES 10K OHM 5% 1/6W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.167W, 1/6W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-12JR-52-10K Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient -500/ +350ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.075" Dia x 0.134" L (1.90mm x 3.40mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.54100 | ₹35.41 |
| 25 | ₹2.94480 | ₹73.62 |
| 50 | ₹2.57200 | ₹128.60 |
| 100 | ₹2.25510 | ₹225.51 |
| 250 | ₹1.90844 | ₹477.11 |
| 500 | ₹1.69412 | ₹847.06 |
| 1,000 | ₹1.51055 | ₹1,510.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.14749 | ₹5,737.45 |
| 10,000 | ₹1.04322 | ₹10,432.20 |
| 15,000 | ₹0.98957 | ₹14,843.55 |
| 25,000 | ₹0.92892 | ₹23,223.00 |
| 35,000 | ₹0.89275 | ₹31,246.25 |
| 50,000 | ₹0.85740 | ₹42,870.00 |