
CFR-12JT-52-1K | |
|---|---|
DigiKey Part Number | 13-CFR-12JT-52-1KCT-ND - Cut Tape (CT) 13-CFR-12JT-52-1KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR-12JT-52-1K |
Description | RES 1K OHM 5% 1/6W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.167W, 1/6W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-12JT-52-1K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -500/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.075" Dia x 0.134" L (1.90mm x 3.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.54100 | ₹35.41 |
| 25 | ₹2.94480 | ₹73.62 |
| 50 | ₹2.57200 | ₹128.60 |
| 100 | ₹2.25510 | ₹225.51 |
| 250 | ₹1.90844 | ₹477.11 |
| 500 | ₹1.69412 | ₹847.06 |
| 1,000 | ₹1.51055 | ₹1,510.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.14749 | ₹5,737.45 |
| 10,000 | ₹1.04322 | ₹10,432.20 |
| 15,000 | ₹0.98957 | ₹14,843.55 |
| 25,000 | ₹0.92892 | ₹23,223.00 |
| 35,000 | ₹0.89275 | ₹31,246.25 |
| 50,000 | ₹0.85740 | ₹42,870.00 |