
CFR-12JT-52-47R | |
---|---|
DigiKey Part Number | 13-CFR-12JT-52-47RCT-ND - Cut Tape (CT) 13-CFR-12JT-52-47RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR-12JT-52-47R |
Description | RES 47 OHM 5% 1/6W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 0.167W, 1/6W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-12JT-52-47R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -500/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.075" Dia x 0.134" L (1.90mm x 3.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹3.28300 | ₹32.83 |
25 | ₹2.69760 | ₹67.44 |
50 | ₹2.37820 | ₹118.91 |
100 | ₹2.08540 | ₹208.54 |
250 | ₹1.76772 | ₹441.93 |
500 | ₹1.56538 | ₹782.69 |
1,000 | ₹1.39588 | ₹1,395.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹1.09274 | ₹5,463.70 |
10,000 | ₹0.99344 | ₹9,934.40 |
15,000 | ₹0.94236 | ₹14,135.40 |
25,000 | ₹0.88460 | ₹22,115.00 |
35,000 | ₹0.85015 | ₹29,755.25 |
50,000 | ₹0.81650 | ₹40,825.00 |
60,000 | ₹0.80035 | ₹48,021.00 |
1,20,000 | ₹0.74494 | ₹89,392.80 |
1,25,000 | ₹0.74194 | ₹92,742.50 |