Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CFR-25JB-52-620K | |
|---|---|
DigiKey Part Number | 620KQBK-ND |
Manufacturer | |
Manufacturer Product Number | CFR-25JB-52-620K |
Description | RES 620K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 620 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-25JB-52-620K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | 0/ -700ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.16800 | ₹31.68 |
| 25 | ₹2.64640 | ₹66.16 |
| 50 | ₹2.29240 | ₹114.62 |
| 100 | ₹2.02210 | ₹202.21 |
| 250 | ₹1.70716 | ₹426.79 |
| 500 | ₹1.51520 | ₹757.60 |
| 1,000 | ₹1.34933 | ₹1,349.33 |
| 5,000 | ₹1.05412 | ₹5,270.60 |


