
CFR-25JR-52-270R | |
|---|---|
DigiKey Part Number | 13-CFR-25JR-52-270RTR-ND - Tape & Reel (TR) 13-CFR-25JR-52-270RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFR-25JR-52-270R |
Description | RES 270 OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-25JR-52-270R Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient -500/ +350ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFR-25JB-52-270R | YAGEO | 21,101 | 270QBK-ND | ₹9.32000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.26200 | ₹32.62 |
| 25 | ₹2.72120 | ₹68.03 |
| 50 | ₹2.36700 | ₹118.35 |
| 100 | ₹2.07800 | ₹207.80 |
| 250 | ₹1.75936 | ₹439.84 |
| 500 | ₹1.55994 | ₹779.97 |
| 1,000 | ₹1.38940 | ₹1,389.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.05412 | ₹5,270.60 |
| 10,000 | ₹0.95758 | ₹9,575.80 |
| 15,000 | ₹0.90788 | ₹13,618.20 |
| 25,000 | ₹0.85165 | ₹21,291.25 |
| 35,000 | ₹0.81815 | ₹28,635.25 |
| 50,000 | ₹0.78539 | ₹39,269.50 |