300 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR-25JR-52-300R

DigiKey Part Number
13-CFR-25JR-52-300RTR-ND - Tape & Reel (TR)
13-CFR-25JR-52-300RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CFR-25JR-52-300R
Description
RES 300 OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
300 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFR-25JR-52-300R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
-500/ +350ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,400
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹3.26200₹32.62
25₹2.72120₹68.03
50₹2.36700₹118.35
100₹2.07800₹207.80
250₹1.75936₹439.84
500₹1.55994₹779.97
1,000₹1.38940₹1,389.40
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹1.05412₹5,270.60
10,000₹0.95758₹9,575.80
15,000₹0.90788₹13,618.20
25,000₹0.85165₹21,291.25
35,000₹0.81815₹28,635.25
50,000₹0.78539₹39,269.50
Manufacturers Standard Package