
CFR-25JR-52-6M8 | |
|---|---|
DigiKey Part Number | 13-CFR-25JR-52-6M8TR-ND - Tape & Reel (TR) 13-CFR-25JR-52-6M8CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFR-25JR-52-6M8 |
Description | RES 6.8M OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.8 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-25JR-52-6M8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | 0/ -1500ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.26200 | ₹32.62 |
| 25 | ₹2.72120 | ₹68.03 |
| 50 | ₹2.36700 | ₹118.35 |
| 100 | ₹2.07800 | ₹207.80 |
| 250 | ₹1.75936 | ₹439.84 |
| 500 | ₹1.55994 | ₹779.97 |
| 1,000 | ₹1.38940 | ₹1,389.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.05412 | ₹5,270.60 |
| 10,000 | ₹0.95758 | ₹9,575.80 |
| 15,000 | ₹0.90788 | ₹13,618.20 |
| 25,000 | ₹0.85165 | ₹21,291.25 |
| 35,000 | ₹0.81815 | ₹28,635.25 |
| 50,000 | ₹0.78539 | ₹39,269.50 |