300 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR-25JT-52-300R

DigiKey Part Number
13-CFR-25JT-52-300RCT-ND - Cut Tape (CT)
13-CFR-25JT-52-300RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CFR-25JT-52-300R
Description
RES 300 OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
300 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFR-25JT-52-300R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
-500/ +350ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
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
In-Stock: 5,258
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹3.07500₹30.75
25₹2.53480₹63.37
50₹2.23640₹111.82
100₹1.95690₹195.69
250₹1.65500₹413.75
500₹1.46488₹732.44
1,000₹1.30460₹1,304.60
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000₹0.98833₹4,941.65
10,000₹0.89720₹8,972.00
15,000₹0.85029₹12,754.35
25,000₹0.79726₹19,931.50
35,000₹0.76564₹26,797.40
50,000₹0.73473₹36,736.50
Manufacturers Standard Package