
CFR-25JT-52-560R | |
|---|---|
DigiKey Part Number | 13-CFR-25JT-52-560RCT-ND - Cut Tape (CT) 13-CFR-25JT-52-560RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR-25JT-52-560R |
Description | RES 560 OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-25JT-52-560R Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient -500/ +350ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.07500 | ₹30.75 |
| 25 | ₹2.53480 | ₹63.37 |
| 50 | ₹2.23640 | ₹111.82 |
| 100 | ₹1.95690 | ₹195.69 |
| 250 | ₹1.65500 | ₹413.75 |
| 500 | ₹1.46488 | ₹732.44 |
| 1,000 | ₹1.30460 | ₹1,304.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.98833 | ₹4,941.65 |
| 10,000 | ₹0.89720 | ₹8,972.00 |
| 15,000 | ₹0.85029 | ₹12,754.35 |
| 25,000 | ₹0.79726 | ₹19,931.50 |
| 35,000 | ₹0.76564 | ₹26,797.40 |
| 50,000 | ₹0.73473 | ₹36,736.50 |