
CFR-50JB-52-150K | |
|---|---|
DigiKey Part Number | 150KH-ND |
Manufacturer | |
Manufacturer Product Number | CFR-50JB-52-150K |
Description | RES 150K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-50JB-52-150K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | 0/ -700ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.130" Dia x 0.354" L (3.30mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.28700 | ₹42.87 |
| 25 | ₹3.61560 | ₹90.39 |
| 50 | ₹3.14960 | ₹157.48 |
| 100 | ₹2.77690 | ₹277.69 |
| 250 | ₹2.35576 | ₹588.94 |
| 500 | ₹2.09296 | ₹1,046.48 |
| 1,000 | ₹1.86931 | ₹1,869.31 |
| 5,000 | ₹1.47085 | ₹7,354.25 |

