
CFR-50JB-52-2M2 | |
|---|---|
DigiKey Part Number | 2.2MH-ND |
Manufacturer | |
Manufacturer Product Number | CFR-50JB-52-2M2 |
Description | RES 2.2M OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-50JB-52-2M2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | 0/ -1500ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.130" Dia x 0.354" L (3.30mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹5.03200 | ₹50.32 |
| 25 | ₹4.17480 | ₹104.37 |
| 50 | ₹3.67160 | ₹183.58 |
| 100 | ₹3.22420 | ₹322.42 |
| 250 | ₹2.74340 | ₹685.85 |
| 500 | ₹2.43960 | ₹1,219.80 |
| 1,000 | ₹2.18335 | ₹2,183.35 |
| 5,000 | ₹1.72375 | ₹8,618.75 |
