
CFR-50JR-52-2M2 | |
|---|---|
DigiKey Part Number | 13-CFR-50JR-52-2M2TR-ND - Tape & Reel (TR) 13-CFR-50JR-52-2M2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFR-50JR-52-2M2 |
Description | RES 2.2M OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | 0/ -1500ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.130" Dia x 0.354" L (3.30mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.47300 | ₹44.73 |
| 25 | ₹3.69000 | ₹92.25 |
| 50 | ₹3.24280 | ₹162.14 |
| 100 | ₹2.85150 | ₹285.15 |
| 250 | ₹2.42656 | ₹606.64 |
| 500 | ₹2.15446 | ₹1,077.23 |
| 1,000 | ₹1.92522 | ₹1,925.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹1.62442 | ₹4,061.05 |
| 5,000 | ₹1.47085 | ₹7,354.25 |
| 7,500 | ₹1.39207 | ₹10,440.52 |
| 12,500 | ₹1.30282 | ₹16,285.25 |
| 17,500 | ₹1.24965 | ₹21,868.88 |
| 25,000 | ₹1.19766 | ₹29,941.50 |