
CFR-50JR-52-2R7 | |
|---|---|
DigiKey Part Number | 13-CFR-50JR-52-2R7TR-ND - Tape & Reel (TR) 13-CFR-50JR-52-2R7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFR-50JR-52-2R7 |
Description | RES 2.7 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.7 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -500/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.130" Dia x 0.354" L (3.30mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹5.12500 | ₹51.25 |
| 25 | ₹4.28640 | ₹107.16 |
| 50 | ₹3.76480 | ₹188.24 |
| 100 | ₹3.31740 | ₹331.74 |
| 250 | ₹2.82540 | ₹706.35 |
| 500 | ₹2.51416 | ₹1,257.08 |
| 1,000 | ₹2.24858 | ₹2,248.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹1.90062 | ₹4,751.55 |
| 5,000 | ₹1.72375 | ₹8,618.75 |
| 7,500 | ₹1.63287 | ₹12,246.52 |
| 12,500 | ₹1.53004 | ₹19,125.50 |
| 17,500 | ₹1.46872 | ₹25,702.60 |
| 25,000 | ₹1.40882 | ₹35,220.50 |