
CFR-50JR-52-5R1 | |
|---|---|
DigiKey Part Number | 13-CFR-50JR-52-5R1TR-ND - Tape & Reel (TR) 13-CFR-50JR-52-5R1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFR-50JR-52-5R1 |
Description | RES 5.1 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.1 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient -500/ +350ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.130" Dia x 0.354" L (3.30mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.45000 | ₹9.45 |
| 10 | ₹5.48200 | ₹54.82 |
| 25 | ₹4.57440 | ₹114.36 |
| 50 | ₹3.98840 | ₹199.42 |
| 100 | ₹3.51580 | ₹351.58 |
| 250 | ₹2.99408 | ₹748.52 |
| 500 | ₹2.66518 | ₹1,332.59 |
| 1,000 | ₹2.38543 | ₹2,385.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹2.07771 | ₹5,194.28 |
| 5,000 | ₹1.88529 | ₹9,426.45 |
| 7,500 | ₹1.78637 | ₹13,397.77 |
| 12,500 | ₹1.67441 | ₹20,930.12 |
| 17,500 | ₹1.60770 | ₹28,134.75 |
| 25,000 | ₹1.54248 | ₹38,562.00 |