
KSM-DEV081601-06-RED | |
---|---|
DigiKey Part Number | KSM-DEV081601-06-RED-ND |
Manufacturer | KSM Electronics Inc. |
Manufacturer Product Number | KSM-DEV081601-06-RED |
Description | CBL ASSEM DF59 22AWG SNGL 6 RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SSL Cable Assembly To Red 6.00" (152.4mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KSM Electronics Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | - | |
2nd Connector | - | |
Color | Red | |
Length | 6.00" (152.4mm) | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹86.62266 | ₹86,622.66 |

