
CFR-50JT-52-130K | |
|---|---|
DigiKey Part Number | 13-CFR-50JT-52-130KCT-ND - Cut Tape (CT) 13-CFR-50JT-52-130KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR-50JT-52-130K |
Description | RES 130K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 130 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | 0/ -700ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.130" Dia x 0.354" L (3.30mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹8.85000 | ₹8.85 |
| 10 | ₹4.07200 | ₹40.72 |
| 25 | ₹3.43440 | ₹85.86 |
| 50 | ₹2.99200 | ₹149.60 |
| 100 | ₹2.63790 | ₹263.79 |
| 250 | ₹2.23780 | ₹559.45 |
| 500 | ₹1.98816 | ₹994.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹1.77571 | ₹1,775.71 |
| 2,000 | ₹1.59513 | ₹3,190.26 |
| 3,000 | ₹1.50218 | ₹4,506.54 |
| 5,000 | ₹1.39720 | ₹6,986.00 |
| 7,000 | ₹1.33463 | ₹9,342.41 |
| 10,000 | ₹1.27336 | ₹12,733.60 |
| 12,000 | ₹1.24400 | ₹14,928.00 |
| 24,000 | ₹1.14313 | ₹27,435.12 |
| 25,000 | ₹1.13769 | ₹28,442.25 |