
CFR100JR-73-3K3 | |
|---|---|
DigiKey Part Number | 13-CFR100JR-73-3K3TR-ND - Tape & Reel (TR) 13-CFR100JR-73-3K3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFR100JR-73-3K3 |
Description | RES 3.3K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.177" Dia x 0.453" L (4.50mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15.84000 | ₹15.84 |
| 10 | ₹10.25000 | ₹102.50 |
| 25 | ₹8.61040 | ₹215.26 |
| 50 | ₹7.60400 | ₹380.20 |
| 100 | ₹6.71870 | ₹671.87 |
| 250 | ₹5.75888 | ₹1,439.72 |
| 500 | ₹5.15692 | ₹2,578.46 |
| 1,000 | ₹4.64253 | ₹4,642.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹4.08388 | ₹8,167.76 |
| 4,000 | ₹3.72348 | ₹14,893.92 |
| 6,000 | ₹3.53827 | ₹21,229.62 |
| 10,000 | ₹3.32870 | ₹33,287.00 |
| 14,000 | ₹3.20380 | ₹44,853.20 |
| 20,000 | ₹3.08175 | ₹61,635.00 |