


CC0805JKX7R0BB473 | |
|---|---|
DigiKey Part Number | 13-CC0805JKX7R0BB473TR-ND - Tape & Reel (TR) 13-CC0805JKX7R0BB473CT-ND - Cut Tape (CT) 13-CC0805JKX7R0BB473DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JKX7R0BB473 |
Description | CAP CER 0.047UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JKX7R0BB473 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹18.64000 | ₹18.64 |
| 10 | ₹10.62300 | ₹106.23 |
| 50 | ₹7.58540 | ₹379.27 |
| 100 | ₹6.64420 | ₹664.42 |
| 500 | ₹5.06372 | ₹2,531.86 |
| 1,000 | ₹4.57543 | ₹4,575.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹3.78553 | ₹11,356.59 |
| 6,000 | ₹3.50597 | ₹21,035.82 |
| 9,000 | ₹3.36609 | ₹30,294.81 |
| 15,000 | ₹3.21100 | ₹48,165.00 |
| 21,000 | ₹3.12040 | ₹65,528.40 |
| 30,000 | ₹3.03330 | ₹90,999.00 |