


CL0508KRX7R8BB104 | |
|---|---|
DigiKey Part Number | 13-CL0508KRX7R8BB104TR-ND - Tape & Reel (TR) 13-CL0508KRX7R8BB104CT-ND - Cut Tape (CT) 13-CL0508KRX7R8BB104DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL0508KRX7R8BB104 |
Description | CAP CER 0.1UF 25V X7R 0508 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0508 (1220 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL0508KRX7R8BB104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0508 (1220 Metric) | |
Size / Dimension | 0.049" L x 0.079" W (1.25mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹33.55000 | ₹33.55 |
| 10 | ₹19.75500 | ₹197.55 |
| 50 | ₹14.48120 | ₹724.06 |
| 100 | ₹12.85970 | ₹1,285.97 |
| 500 | ₹10.14236 | ₹5,071.18 |
| 1,000 | ₹9.30369 | ₹9,303.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹7.66245 | ₹30,649.80 |
| 8,000 | ₹7.21761 | ₹57,740.88 |
| 12,000 | ₹6.99477 | ₹83,937.24 |
| 20,000 | ₹6.74792 | ₹1,34,958.40 |
| 28,000 | ₹6.60359 | ₹1,84,900.52 |
| 40,000 | ₹6.46473 | ₹2,58,589.20 |