


CQ0100ARNPO8BNR30 | |
|---|---|
DigiKey Part Number | 13-CQ0100ARNPO8BNR30TR-ND - Tape & Reel (TR) 13-CQ0100ARNPO8BNR30CT-ND - Cut Tape (CT) 13-CQ0100ARNPO8BNR30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0100ARNPO8BNR30 |
Description | CAP CER 0.3PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.3 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.44800 | ₹34.48 |
| 50 | ₹2.32960 | ₹116.48 |
| 100 | ₹1.98490 | ₹198.49 |
| 500 | ₹1.42016 | ₹710.08 |
| 1,000 | ₹1.24776 | ₹1,247.76 |
| 2,500 | ₹1.06679 | ₹2,666.97 |
| 5,000 | ₹0.95795 | ₹4,789.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ₹0.75751 | ₹15,150.20 |
| 40,000 | ₹0.70006 | ₹28,002.40 |
| 60,000 | ₹0.67130 | ₹40,278.00 |
| 1,00,000 | ₹0.63944 | ₹63,944.00 |
| 1,40,000 | ₹0.62083 | ₹86,916.20 |
| 2,00,000 | ₹0.60293 | ₹1,20,586.00 |