


CQ0100BRNPO8BN6R2 | |
|---|---|
DigiKey Part Number | 13-CQ0100BRNPO8BN6R2TR-ND - Tape & Reel (TR) 13-CQ0100BRNPO8BN6R2CT-ND - Cut Tape (CT) 13-CQ0100BRNPO8BN6R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0100BRNPO8BN6R2 |
Description | CAP CER 6.2PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6.2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.26200 | ₹32.62 |
| 50 | ₹2.19920 | ₹109.96 |
| 100 | ₹1.87300 | ₹187.30 |
| 500 | ₹1.33628 | ₹668.14 |
| 1,000 | ₹1.17321 | ₹1,173.21 |
| 2,500 | ₹1.00119 | ₹2,502.97 |
| 5,000 | ₹0.89775 | ₹4,488.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ₹0.70789 | ₹14,157.80 |
| 40,000 | ₹0.65330 | ₹26,132.00 |
| 60,000 | ₹0.62601 | ₹37,560.60 |
| 1,00,000 | ₹0.59576 | ₹59,576.00 |
| 1,40,000 | ₹0.57808 | ₹80,931.20 |
| 2,00,000 | ₹0.56108 | ₹1,12,216.00 |