10 pF ±2% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 pF ±2% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
YAGEO MLCC Capacitors - High Frequency (CQ Series)

CQ0100GRNPO8BN100

DigiKey Part Number
13-CQ0100GRNPO8BN100TR-ND - Tape & Reel (TR)
13-CQ0100GRNPO8BN100CT-ND - Cut Tape (CT)
13-CQ0100GRNPO8BN100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CQ0100GRNPO8BN100
Description
CAP CER 10PF 25V C0G/NP0 01005
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 pF ±2% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,824
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹3.35500₹33.55
50₹2.27380₹113.69
100₹1.94760₹194.76
500₹1.39220₹696.10
1,000₹1.22260₹1,222.60
2,500₹1.04480₹2,612.00
5,000₹0.93801₹4,690.05
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000₹0.74102₹14,820.40
40,000₹0.68452₹27,380.80
60,000₹0.65623₹39,373.80
1,00,000₹0.62491₹62,491.00
1,40,000₹0.60661₹84,925.40
2,00,000₹0.58901₹1,17,802.00
Manufacturers Standard Package