

CQ0201BRNPO8BN3R9 | |
---|---|
DigiKey Part Number | 13-CQ0201BRNPO8BN3R9TR-ND - Tape & Reel (TR) 13-CQ0201BRNPO8BN3R9CT-ND - Cut Tape (CT) 13-CQ0201BRNPO8BN3R9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0201BRNPO8BN3R9 |
Description | CAP CER 3.9PF 25V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0201BRNPO8BN3R9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹9.76000 | ₹9.76 |
10 | ₹5.23600 | ₹52.36 |
50 | ₹3.60280 | ₹180.14 |
100 | ₹3.10590 | ₹310.59 |
500 | ₹2.28772 | ₹1,143.86 |
1,000 | ₹1.96293 | ₹1,962.93 |
2,500 | ₹1.65127 | ₹4,128.18 |
5,000 | ₹1.53680 | ₹7,684.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | ₹1.13836 | ₹17,075.40 |
30,000 | ₹1.12806 | ₹33,841.80 |
45,000 | ₹1.12270 | ₹50,521.50 |
75,000 | ₹1.11661 | ₹83,745.75 |
1,05,000 | ₹1.11293 | ₹1,16,857.65 |
1,50,000 | ₹1.10934 | ₹1,66,401.00 |
1,80,000 | ₹1.10760 | ₹1,99,368.00 |
3,60,000 | ₹1.09468 | ₹3,94,084.80 |
3,75,000 | ₹1.09214 | ₹4,09,552.50 |