


CQ0201BRNPO9BN2R4 | |
|---|---|
DigiKey Part Number | 13-CQ0201BRNPO9BN2R4TR-ND - Tape & Reel (TR) 13-CQ0201BRNPO9BN2R4CT-ND - Cut Tape (CT) 13-CQ0201BRNPO9BN2R4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0201BRNPO9BN2R4 |
Description | CAP CER 2.4PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.4 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10.25000 | ₹10.25 |
| 10 | ₹5.77800 | ₹57.78 |
| 50 | ₹3.96980 | ₹198.49 |
| 100 | ₹3.42920 | ₹342.92 |
| 500 | ₹2.52348 | ₹1,261.74 |
| 1,000 | ₹2.24485 | ₹2,244.85 |
| 2,500 | ₹1.95280 | ₹4,882.00 |
| 5,000 | ₹1.77724 | ₹8,886.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹1.48613 | ₹22,291.95 |
| 30,000 | ₹1.38527 | ₹41,558.10 |
| 45,000 | ₹1.33475 | ₹60,063.75 |
| 75,000 | ₹1.27880 | ₹95,910.00 |
| 1,05,000 | ₹1.24609 | ₹1,30,839.45 |
| 1,50,000 | ₹1.21462 | ₹1,82,193.00 |