


CQ0402ARNPO9BN2R4 | |
|---|---|
DigiKey Part Number | 13-CQ0402ARNPO9BN2R4TR-ND - Tape & Reel (TR) 13-CQ0402ARNPO9BN2R4CT-ND - Cut Tape (CT) 13-CQ0402ARNPO9BN2R4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0402ARNPO9BN2R4 |
Description | CAP CER 2.4PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.4 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0402ARNPO9BN2R4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.05000 | ₹13.05 |
| 10 | ₹7.17500 | ₹71.75 |
| 50 | ₹4.97620 | ₹248.81 |
| 100 | ₹4.32380 | ₹432.38 |
| 500 | ₹3.22424 | ₹1,612.12 |
| 1,000 | ₹2.88411 | ₹2,884.11 |
| 2,500 | ₹2.52720 | ₹6,318.00 |
| 5,000 | ₹2.31250 | ₹11,562.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹2.03416 | ₹20,341.60 |
| 20,000 | ₹1.89582 | ₹37,916.40 |
| 30,000 | ₹1.82657 | ₹54,797.10 |
| 50,000 | ₹1.74983 | ₹87,491.50 |
| 70,000 | ₹1.70498 | ₹1,19,348.60 |
| 1,00,000 | ₹1.66185 | ₹1,66,185.00 |