


CQ0201CRNPO8BN9R0 | |
|---|---|
DigiKey Part Number | 13-CQ0201CRNPO8BN9R0TR-ND - Tape & Reel (TR) 13-CQ0201CRNPO8BN9R0CT-ND - Cut Tape (CT) 13-CQ0201CRNPO8BN9R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0201CRNPO8BN9R0 |
Description | CAP CER 9PF 25V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0201CRNPO8BN9R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹5.40500 | ₹54.05 |
| 50 | ₹3.70880 | ₹185.44 |
| 100 | ₹3.19630 | ₹319.63 |
| 500 | ₹2.34270 | ₹1,171.35 |
| 1,000 | ₹2.08178 | ₹2,081.78 |
| 2,500 | ₹1.80632 | ₹4,515.80 |
| 5,000 | ₹1.64119 | ₹8,205.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹1.36890 | ₹20,533.50 |
| 30,000 | ₹1.27404 | ₹38,221.20 |
| 45,000 | ₹1.22653 | ₹55,193.85 |
| 75,000 | ₹1.17390 | ₹88,042.50 |
| 1,05,000 | ₹1.14314 | ₹1,20,029.70 |
| 1,50,000 | ₹1.11355 | ₹1,67,032.50 |