

CQ0201CRNPO9BN5R4 | |
---|---|
DigiKey Part Number | 13-CQ0201CRNPO9BN5R4TR-ND - Tape & Reel (TR) 13-CQ0201CRNPO9BN5R4CT-ND - Cut Tape (CT) 13-CQ0201CRNPO9BN5R4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0201CRNPO9BN5R4 |
Description | CAP CER 5.4PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.4 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹4.88100 | ₹48.81 |
50 | ₹3.35440 | ₹167.72 |
100 | ₹2.89290 | ₹289.29 |
500 | ₹2.12444 | ₹1,062.22 |
1,000 | ₹1.88750 | ₹1,887.50 |
2,500 | ₹1.63850 | ₹4,096.25 |
5,000 | ₹1.48852 | ₹7,442.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | ₹1.30359 | ₹19,553.85 |
30,000 | ₹1.21325 | ₹36,397.50 |
45,000 | ₹1.16802 | ₹52,560.90 |
75,000 | ₹1.11789 | ₹83,841.75 |
1,05,000 | ₹1.10361 | ₹1,15,879.05 |