


CQ0402ARNPO9BN2R7 | |
|---|---|
DigiKey Part Number | 13-CQ0402ARNPO9BN2R7TR-ND - Tape & Reel (TR) 13-CQ0402ARNPO9BN2R7CT-ND - Cut Tape (CT) 13-CQ0402ARNPO9BN2R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0402ARNPO9BN2R7 |
Description | CAP CER 2.7PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0402ARNPO9BN2R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14.91000 | ₹14.91 |
| 10 | ₹8.48000 | ₹84.80 |
| 50 | ₹6.00120 | ₹300.06 |
| 100 | ₹5.22770 | ₹522.77 |
| 500 | ₹3.93244 | ₹1,966.22 |
| 1,000 | ₹3.53454 | ₹3,534.54 |
| 2,500 | ₹3.11540 | ₹7,788.50 |
| 5,000 | ₹2.86305 | ₹14,315.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹2.52898 | ₹25,289.80 |
| 20,000 | ₹2.36641 | ₹47,328.20 |
| 30,000 | ₹2.28498 | ₹68,549.40 |
| 50,000 | ₹2.19477 | ₹1,09,738.50 |
| 70,000 | ₹2.14205 | ₹1,49,943.50 |
| 1,00,000 | ₹2.09133 | ₹2,09,133.00 |