


CQ0402ARNPO9BN3R3 | |
|---|---|
DigiKey Part Number | 13-CQ0402ARNPO9BN3R3TR-ND - Tape & Reel (TR) 13-CQ0402ARNPO9BN3R3CT-ND - Cut Tape (CT) 13-CQ0402ARNPO9BN3R3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0402ARNPO9BN3R3 |
Description | CAP CER 3.3PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0402ARNPO9BN3R3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹32.62000 | ₹32.62 |
| 10 | ₹19.29000 | ₹192.90 |
| 50 | ₹14.18300 | ₹709.15 |
| 100 | ₹12.60810 | ₹1,260.81 |
| 500 | ₹9.95786 | ₹4,978.93 |
| 1,000 | ₹9.13968 | ₹9,139.68 |
| 2,500 | ₹8.27678 | ₹20,691.95 |
| 5,000 | ₹7.75680 | ₹38,784.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹7.32908 | ₹73,290.80 |