


CQ0402ARNPO9BNR90 | |
|---|---|
DigiKey Part Number | 13-CQ0402ARNPO9BNR90TR-ND - Tape & Reel (TR) 13-CQ0402ARNPO9BNR90CT-ND - Cut Tape (CT) 13-CQ0402ARNPO9BNR90DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0402ARNPO9BNR90 |
Description | CAP CER 0.9PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.9 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0402ARNPO9BNR90 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22.36000 | ₹22.36 |
| 10 | ₹12.76600 | ₹127.66 |
| 50 | ₹9.15080 | ₹457.54 |
| 100 | ₹8.06060 | ₹806.06 |
| 500 | ₹6.19874 | ₹3,099.37 |
| 1,000 | ₹5.62750 | ₹5,627.50 |
| 2,500 | ₹5.02459 | ₹12,561.48 |
| 5,000 | ₹4.66154 | ₹23,307.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹4.15526 | ₹41,552.60 |
| 20,000 | ₹3.92127 | ₹78,425.40 |
| 30,000 | ₹3.80410 | ₹1,14,123.00 |
| 50,000 | ₹3.67423 | ₹1,83,711.50 |
| 70,000 | ₹3.59831 | ₹2,51,881.70 |
| 1,00,000 | ₹3.52528 | ₹3,52,528.00 |