


CQ0402BRNPO9BN1R1 | |
|---|---|
DigiKey Part Number | 13-CQ0402BRNPO9BN1R1TR-ND - Tape & Reel (TR) 13-CQ0402BRNPO9BN1R1CT-ND - Cut Tape (CT) 13-CQ0402BRNPO9BN1R1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0402BRNPO9BN1R1 |
Description | CAP CER 1.1PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0402BRNPO9BN1R1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10.25000 | ₹10.25 |
| 10 | ₹5.49800 | ₹54.98 |
| 50 | ₹3.78340 | ₹189.17 |
| 100 | ₹3.27080 | ₹327.08 |
| 500 | ₹2.39860 | ₹1,199.30 |
| 1,000 | ₹2.13210 | ₹2,132.10 |
| 2,500 | ₹1.85142 | ₹4,628.55 |
| 5,000 | ₹1.68313 | ₹8,415.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.47103 | ₹14,710.30 |
| 20,000 | ₹1.36252 | ₹27,250.40 |
| 30,000 | ₹1.30824 | ₹39,247.20 |
| 50,000 | ₹1.24810 | ₹62,405.00 |
| 70,000 | ₹1.21295 | ₹84,906.50 |
| 1,00,000 | ₹1.17915 | ₹1,17,915.00 |