


CQ0402CRNPO9BN2R4 | |
|---|---|
DigiKey Part Number | 13-CQ0402CRNPO9BN2R4TR-ND - Tape & Reel (TR) 13-CQ0402CRNPO9BN2R4CT-ND - Cut Tape (CT) 13-CQ0402CRNPO9BN2R4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0402CRNPO9BN2R4 |
Description | CAP CER 2.4PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.4 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0402CRNPO9BN2R4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.59656 | ₹15,965.60 |
| 20,000 | ₹1.58174 | ₹31,634.80 |
| 30,000 | ₹1.56876 | ₹47,062.80 |
| 50,000 | ₹1.50005 | ₹75,002.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11.18000 | ₹11.18 |
| 10 | ₹6.05700 | ₹60.57 |
| 50 | ₹4.19340 | ₹209.67 |
| 100 | ₹3.62490 | ₹362.49 |
| 500 | ₹2.68190 | ₹1,340.95 |
| 1,000 | ₹2.15819 | ₹2,158.19 |
| 2,500 | ₹1.83390 | ₹4,584.75 |
| 5,000 | ₹1.81209 | ₹9,060.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10.25000 | ₹10.25 |
| 10 | ₹6.70900 | ₹67.09 |
| 50 | ₹3.98840 | ₹199.42 |
| 100 | ₹3.14040 | ₹314.04 |
| 500 | ₹2.32220 | ₹1,161.10 |
| 1,000 | ₹1.92243 | ₹1,922.43 |
| 2,500 | ₹1.78917 | ₹4,472.93 |
| 5,000 | ₹1.63691 | ₹8,184.55 |