2.4 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.4 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
YAGEO MLCC Capacitors - High Frequency (CQ Series)

CQ0402CRNPO9BN2R4

DigiKey Part Number
13-CQ0402CRNPO9BN2R4TR-ND - Tape & Reel (TR)
13-CQ0402CRNPO9BN2R4CT-ND - Cut Tape (CT)
13-CQ0402CRNPO9BN2R4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CQ0402CRNPO9BN2R4
Description
CAP CER 2.4PF 50V C0G/NPO 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.4 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CQ0402CRNPO9BN2R4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99,400
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹1.59656₹15,965.60
20,000₹1.58174₹31,634.80
30,000₹1.56876₹47,062.80
50,000₹1.50005₹75,002.50
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹11.18000₹11.18
10₹6.05700₹60.57
50₹4.19340₹209.67
100₹3.62490₹362.49
500₹2.68190₹1,340.95
1,000₹2.15819₹2,158.19
2,500₹1.83390₹4,584.75
5,000₹1.81209₹9,060.45
Digi-Reel®
QuantityUnit PriceExt Price
1₹10.25000₹10.25
10₹6.70900₹67.09
50₹3.98840₹199.42
100₹3.14040₹314.04
500₹2.32220₹1,161.10
1,000₹1.92243₹1,922.43
2,500₹1.78917₹4,472.93
5,000₹1.63691₹8,184.55
* All Digi-Reel orders will add a ₹452.00 reeling fee.