

CQ0402CRNPO9BN7R5 | |
---|---|
DigiKey Part Number | 13-CQ0402CRNPO9BN7R5TR-ND - Tape & Reel (TR) 13-CQ0402CRNPO9BN7R5CT-ND - Cut Tape (CT) 13-CQ0402CRNPO9BN7R5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0402CRNPO9BN7R5 |
Description | CAP CER 7.5PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0402CRNPO9BN7R5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹9.76000 | ₹9.76 |
10 | ₹5.14700 | ₹51.47 |
50 | ₹3.58500 | ₹179.25 |
100 | ₹3.09700 | ₹309.70 |
500 | ₹2.27706 | ₹1,138.53 |
1,000 | ₹2.02682 | ₹2,026.82 |
2,500 | ₹1.76238 | ₹4,405.95 |
5,000 | ₹1.60353 | ₹8,017.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹1.47317 | ₹14,731.70 |
20,000 | ₹1.36584 | ₹27,316.80 |
30,000 | ₹1.31214 | ₹39,364.20 |
50,000 | ₹1.25265 | ₹62,632.50 |
70,000 | ₹1.21788 | ₹85,251.60 |
1,00,000 | ₹1.18444 | ₹1,18,444.00 |
1,20,000 | ₹1.16859 | ₹1,40,230.80 |
2,40,000 | ₹1.11525 | ₹2,67,660.00 |
2,50,000 | ₹1.11242 | ₹2,78,105.00 |