


CQ0402FRNPO9BN200 | |
|---|---|
DigiKey Part Number | 13-CQ0402FRNPO9BN200TR-ND - Tape & Reel (TR) 13-CQ0402FRNPO9BN200CT-ND - Cut Tape (CT) 13-CQ0402FRNPO9BN200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0402FRNPO9BN200 |
Description | CAP CER 20PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0402FRNPO9BN200 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±1% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17.71000 | ₹17.71 |
| 10 | ₹10.25000 | ₹102.50 |
| 50 | ₹7.26860 | ₹363.43 |
| 100 | ₹6.35530 | ₹635.53 |
| 500 | ₹4.83262 | ₹2,416.31 |
| 1,000 | ₹4.36204 | ₹4,362.04 |
| 2,500 | ₹3.86759 | ₹9,668.98 |
| 5,000 | ₹3.56977 | ₹17,848.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹3.16655 | ₹31,665.50 |
| 20,000 | ₹2.97464 | ₹59,492.80 |
| 30,000 | ₹2.87855 | ₹86,356.50 |
| 50,000 | ₹2.77210 | ₹1,38,605.00 |
| 70,000 | ₹2.70985 | ₹1,89,689.50 |
| 1,00,000 | ₹2.64999 | ₹2,64,999.00 |