Upgrade
Upgrade
Upgrade
Upgrade



CQ0402JRNPO9BN100 | |
|---|---|
DigiKey Part Number | 13-CQ0402JRNPO9BN100TR-ND - Tape & Reel (TR) 13-CQ0402JRNPO9BN100CT-ND - Cut Tape (CT) 13-CQ0402JRNPO9BN100DKR-ND - Digi-Reel® |
Manufacturer | YAGEO |
Manufacturer Product Number | CQ0402JRNPO9BN100 |
Description | CAP CER 10PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0402JRNPO9BN100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.98000 | ₹13.98 |
| 10 | ₹7.73400 | ₹77.34 |
| 50 | ₹5.42340 | ₹271.17 |
| 100 | ₹4.72450 | ₹472.45 |
| 500 | ₹3.53362 | ₹1,766.81 |
| 1,000 | ₹3.16832 | ₹3,168.32 |
| 2,500 | ₹2.78365 | ₹6,959.12 |
| 5,000 | ₹2.55199 | ₹12,759.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹2.24923 | ₹22,492.30 |
| 20,000 | ₹2.10018 | ₹42,003.60 |
| 30,000 | ₹2.02555 | ₹60,766.50 |
| 50,000 | ₹1.94287 | ₹97,143.50 |
| 70,000 | ₹1.89454 | ₹1,32,617.80 |
| 1,00,000 | ₹1.84804 | ₹1,84,804.00 |


