


CQ0402JRNPO9BN240 | |
|---|---|
DigiKey Part Number | 13-CQ0402JRNPO9BN240TR-ND - Tape & Reel (TR) 13-CQ0402JRNPO9BN240CT-ND - Cut Tape (CT) 13-CQ0402JRNPO9BN240DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0402JRNPO9BN240 |
Description | CAP CER 24PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0402JRNPO9BN240 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.05000 | ₹13.05 |
| 10 | ₹7.45500 | ₹74.55 |
| 50 | ₹5.21840 | ₹260.92 |
| 100 | ₹4.52880 | ₹452.88 |
| 500 | ₹3.38452 | ₹1,692.26 |
| 1,000 | ₹3.03227 | ₹3,032.27 |
| 2,500 | ₹2.66027 | ₹6,650.68 |
| 5,000 | ₹2.43700 | ₹12,185.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹2.14589 | ₹21,458.90 |
| 20,000 | ₹2.00192 | ₹40,038.40 |
| 30,000 | ₹1.92988 | ₹57,896.40 |
| 50,000 | ₹1.85002 | ₹92,501.00 |
| 70,000 | ₹1.80335 | ₹1,26,234.50 |
| 1,00,000 | ₹1.75847 | ₹1,75,847.00 |