24 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
YAGEO MLCC Capacitors - High Frequency (CQ Series)

CQ0402JRNPO9BN240

DigiKey Part Number
13-CQ0402JRNPO9BN240TR-ND - Tape & Reel (TR)
13-CQ0402JRNPO9BN240CT-ND - Cut Tape (CT)
13-CQ0402JRNPO9BN240DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CQ0402JRNPO9BN240
Description
CAP CER 24PF 50V C0G/NPO 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
24 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CQ0402JRNPO9BN240 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,776
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹13.05000₹13.05
10₹7.45500₹74.55
50₹5.21840₹260.92
100₹4.52880₹452.88
500₹3.38452₹1,692.26
1,000₹3.03227₹3,032.27
2,500₹2.66027₹6,650.68
5,000₹2.43700₹12,185.00
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹2.14589₹21,458.90
20,000₹2.00192₹40,038.40
30,000₹1.92988₹57,896.40
50,000₹1.85002₹92,501.00
70,000₹1.80335₹1,26,234.50
1,00,000₹1.75847₹1,75,847.00
Manufacturers Standard Package