
CQ0603000000SB000 | |
|---|---|
DigiKey Part Number | 13-CQ0603000000SB000-ND |
Manufacturer | |
Manufacturer Product Number | CQ0603000000SB000 |
Description | KIT MLCC HI-FREQUENCY 0603 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 50V Surface Mount, MLCC 41 Pieces (Assorted Per Value) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | Ceramic | |
Mounting Type | Surface Mount, MLCC | |
Voltage - Rated | 50V | |
Tolerance | ±0.1pF, ±0.25pF, ±5% | |
Applications | - | |
Features | High Q | |
Quantity | 41 Pieces (Assorted Per Value) | |
Packages Included | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9,482.61000 | ₹9,482.61 |
| 10 | ₹8,479.92600 | ₹84,799.26 |

