CQ0603JRNPO9BN180 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 33,887
Unit Price: ₹14.91000
Datasheet

Upgrade


YAGEO
In Stock: 54,469
Unit Price: ₹11.18000
Datasheet

Direct


KYOCERA AVX
In Stock: 57,675
Unit Price: ₹9.32000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: ₹16.78164
Datasheet

Direct


Walsin Technology Corporation
In Stock: 58,138
Unit Price: ₹9.32000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: ₹7.02320
Datasheet

Direct


TDK
In Stock: 1,090
Unit Price: ₹10.25000
Datasheet

Direct


KYOCERA AVX
In Stock: 60,930
Unit Price: ₹9.32000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: ₹1.57683
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹47.96703
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹47.96703
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹36.76001
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹19.45910
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹36.76001
Datasheet
18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
YAGEO MLCC Capacitors - High Frequency (CQ Series)

CQ0603JRNPO9BN180

DigiKey Part Number
CQ0603JRNPO9BN180-ND - Tape & Reel (TR)
Manufacturer
YAGEO
Manufacturer Product Number
CQ0603JRNPO9BN180
Description
CAP CER 18PF 50V C0G/NPO 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CQ0603JRNPO9BN180 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹4.20432₹16,817.28
Manufacturers Standard Package