


CQ0805BRNPOYBN1R2 | |
|---|---|
DigiKey Part Number | 13-CQ0805BRNPOYBN1R2TR-ND - Tape & Reel (TR) 13-CQ0805BRNPOYBN1R2CT-ND - Cut Tape (CT) 13-CQ0805BRNPOYBN1R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0805BRNPOYBN1R2 |
Description | CAP CER 1.2PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹13.22519 | ₹52,900.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹48.46000 | ₹48.46 |
| 10 | ₹29.72600 | ₹297.26 |
| 50 | ₹22.29000 | ₹1,114.50 |
| 100 | ₹20.02570 | ₹2,002.57 |
| 500 | ₹16.18640 | ₹8,093.20 |
| 1,000 | ₹15.00201 | ₹15,002.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹45.66000 | ₹45.66 |
| 10 | ₹27.21000 | ₹272.10 |
| 50 | ₹19.96040 | ₹998.02 |
| 100 | ₹17.71470 | ₹1,771.47 |
| 500 | ₹13.87726 | ₹6,938.63 |
| 1,000 | ₹12.67982 | ₹12,679.82 |