
FKN-50JR-52-27R | |
|---|---|
DigiKey Part Number | 13-FKN-50JR-52-27RTR-ND - Tape & Reel (TR) 13-FKN-50JR-52-27RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FKN-50JR-52-27R |
Description | RES 27 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FKN-50JR-52-27R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Fusible, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.130" Dia x 0.354" L (3.30mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11.18000 | ₹11.18 |
| 10 | ₹7.08200 | ₹70.82 |
| 25 | ₹5.96400 | ₹149.10 |
| 50 | ₹5.23700 | ₹261.85 |
| 100 | ₹4.62200 | ₹462.20 |
| 250 | ₹3.94736 | ₹986.84 |
| 500 | ₹3.52430 | ₹1,762.15 |
| 1,000 | ₹3.16180 | ₹3,161.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹2.76613 | ₹6,915.32 |
| 5,000 | ₹2.51826 | ₹12,591.30 |
| 7,500 | ₹2.39078 | ₹17,930.85 |
| 12,500 | ₹2.24660 | ₹28,082.50 |
| 17,500 | ₹2.16069 | ₹37,812.08 |
| 25,000 | ₹2.07671 | ₹51,917.75 |