
FKN3WSJR-73-47R | |
|---|---|
DigiKey Part Number | 13-FKN3WSJR-73-47RTR-ND - Tape & Reel (TR) 13-FKN3WSJR-73-47RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FKN3WSJR-73-47R |
Description | RES 47 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FKN3WSJR-73-47R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Fusible, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.610" L (5.00mm x 15.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23.30000 | ₹23.30 |
| 10 | ₹14.81700 | ₹148.17 |
| 25 | ₹12.44960 | ₹311.24 |
| 50 | ₹11.01460 | ₹550.73 |
| 100 | ₹9.76590 | ₹976.59 |
| 250 | ₹8.40912 | ₹2,102.28 |
| 500 | ₹7.55552 | ₹3,777.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹6.70939 | ₹6,709.39 |
| 2,000 | ₹6.10229 | ₹12,204.58 |
| 3,000 | ₹5.79058 | ₹17,371.74 |
| 5,000 | ₹5.43759 | ₹27,187.95 |
| 7,000 | ₹5.22720 | ₹36,590.40 |
| 10,000 | ₹5.02170 | ₹50,217.00 |